C3216C0G2J121J060AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Direct


Murata Electronics
In Stock: 8.694
Unit Price: kr.2.54000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.42027
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.84996
Datasheet

Upgrade


KEMET
In Stock: 2.996
Unit Price: kr.6.78000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.47066
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet
120 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2J121J060AA

DigiKey Part Number
445-4148-2-ND - Tape & Reel (TR)
445-4148-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216C0G2J121J060AA
Description
CAP CER 120PF 630V C0G 1206
Customer Reference
Detailed Description
120 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J121J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J6300121JCTKnowles Syfer01206J6300121JCT-NDkr.1.81045Direct
GRM31A5C2J121JW01DMurata Electronics8.694490-14828-1-NDkr.2.54000Direct
1206J6300121FCTKnowles Syfer01206J6300121FCT-NDkr.5.42027Upgrade
1206J6300121GCTKnowles Syfer01206J6300121GCT-NDkr.2.84996Upgrade
C1206C121JBGACTUKEMET2.996399-C1206C121JBGACTUCT-NDkr.6.78000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes