

C3216C0G2E682J160AA | |
|---|---|
DigiKey Part Number | 445-2334-2-ND - Tape & Reel (TR) 445-2334-1-ND - Cut Tape (CT) 445-2334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2E682J160AA |
Description | CAP CER 6800PF 250V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2E682J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.59100 | kr.15.91 |
| 50 | kr.1.17540 | kr.58.77 |
| 100 | kr.1.04930 | kr.104.93 |
| 500 | kr.0.83486 | kr.417.43 |
| 1.000 | kr.0.76879 | kr.768.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.69398 | kr.1,387.96 |
| 4.000 | kr.0.65055 | kr.2,602.20 |
| 6.000 | kr.0.62880 | kr.3,772.80 |
| 10.000 | kr.0.60470 | kr.6,047.00 |
| 14.000 | kr.0.59061 | kr.8,268.54 |
| 20.000 | kr.0.57705 | kr.11,541.00 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |


