
C3216C0G2A104K160AC | |
|---|---|
DigiKey Part Number | 445-172678-2-ND - Tape & Reel (TR) 445-172678-1-ND - Cut Tape (CT) 445-172678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2A104K160AC |
Description | CAP CER 0.1UF 100V C0G 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2A104K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A104J160AC | TDK | 66.170 | 445-172677-1-ND | kr.5.45000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.75300 | kr.37.53 |
| 50 | kr.2.90380 | kr.145.19 |
| 100 | kr.2.64250 | kr.264.25 |
| 500 | kr.2.20036 | kr.1,100.18 |
| 1.000 | kr.2.06367 | kr.2,063.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.89544 | kr.3,790.88 |
| 4.000 | kr.1.80549 | kr.7,221.96 |
| 6.000 | kr.1.76044 | kr.10,562.64 |
| 10.000 | kr.1.71049 | kr.17,104.90 |
| 14.000 | kr.1.68130 | kr.23,538.20 |
| 20.000 | kr.1.65320 | kr.33,064.00 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

