0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G2A104J160AE

DigiKey Part Number
445-180308-2-ND - Tape & Reel (TR)
445-180308-1-ND - Cut Tape (CT)
445-180308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2A104J160AE
Description
CAP CER 0.1UF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2A104J160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.717
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.39400kr.43.94
50kr.3.42480kr.171.24
100kr.3.12750kr.312.75
500kr.2.62438kr.1,312.19
1.000kr.2.46880kr.2,468.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.27388kr.4,547.76
4.000kr.2.17151kr.8,686.04
6.000kr.2.12022kr.12,721.32
10.000kr.2.06337kr.20,633.70
14.000kr.2.03013kr.28,421.82
20.000kr.1.99815kr.39,963.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250