

C2012X8R2A333K125AB | |
|---|---|
DigiKey Part Number | 445-14593-2-ND - Tape & Reel (TR) 445-14593-1-ND - Cut Tape (CT) 445-14593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R2A333K125AB |
Description | CAP CER 0.033UF 100V X8R 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R2A333K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM21AL82A333KU | KYOCERA AVX | 4.074 | 478-KAM21AL82A333KUCT-ND | kr.3.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.47100 | kr.14.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.63781 | kr.1,275.62 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

