0.33 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric)

C2012X8R1E334M125AA

DigiKey Part Number
445-14586-2-ND - Tape & Reel (TR)
445-14586-1-ND - Cut Tape (CT)
445-14586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X8R1E334M125AA
Description
CAP CER 0.33UF 25V X8R 0805
Customer Reference
Detailed Description
0.33 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X8R1E334M125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X8R1E334K125AATDK14.523445-2513-1-NDkr.1.65000Upgrade
C0805C334K3NACTUKEMET2.692399-C0805C334K3NACTUCT-NDkr.5.33000Similar
CL21B334KBFNNNESamsung Electro-Mechanics184.0751276-1123-1-NDkr.0.63000Similar
In-Stock: 2.082
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97600kr.9.76
50kr.0.70500kr.35.25
100kr.0.62200kr.62.20
500kr.0.48158kr.240.79
1.000kr.0.43835kr.438.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.39134kr.782.68
4.000kr.0.36300kr.1,452.00
6.000kr.0.34880kr.2,092.80
10.000kr.0.33307kr.3,330.70
14.000kr.0.32389kr.4,534.46
20.000kr.0.31505kr.6,301.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250