

C2012X7T2W103K085AE | |
|---|---|
DigiKey Part Number | 445-8882-2-ND - Tape & Reel (TR) 445-8882-1-ND - Cut Tape (CT) 445-8882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2W103K085AE |
Description | CAP CER 10000PF 450V X7T 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2W103K085AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.32500 | kr.13.25 |
| 50 | kr.0.96880 | kr.48.44 |
| 100 | kr.0.86100 | kr.86.10 |
| 500 | kr.0.67812 | kr.339.06 |
| 1.000 | kr.0.62183 | kr.621.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52202 | kr.2,088.08 |
| 8.000 | kr.0.49156 | kr.3,932.48 |
| 12.000 | kr.0.47630 | kr.5,715.60 |
| 20.000 | kr.0.45940 | kr.9,188.00 |
| 28.000 | kr.0.44952 | kr.12,586.56 |
| 40.000 | kr.0.44001 | kr.17,600.40 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

