

C2012X7S0G226M125AC | |
|---|---|
DigiKey Part Number | 445-8031-2-ND - Tape & Reel (TR) 445-8031-1-ND - Cut Tape (CT) 445-8031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S0G226M125AC |
Description | CAP CER 22UF 4V X7S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S0G226M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.62000 | kr.4.62 |
| 10 | kr.2.87800 | kr.28.78 |
| 50 | kr.2.19740 | kr.109.87 |
| 100 | kr.1.98650 | kr.198.65 |
| 500 | kr.1.63108 | kr.815.54 |
| 1.000 | kr.1.52129 | kr.1,521.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.39008 | kr.2,780.16 |
| 4.000 | kr.1.31782 | kr.5,271.28 |
| 6.000 | kr.1.28162 | kr.7,689.72 |
| 10.000 | kr.1.24151 | kr.12,415.10 |
| 14.000 | kr.1.21807 | kr.17,052.98 |
| 20.000 | kr.1.19551 | kr.23,910.20 |
| Unit Price without VAT: | kr.4.62000 |
|---|---|
| Unit Price with VAT: | kr.5.77500 |

