

C2012X7R2E103M125AE | |
|---|---|
DigiKey Part Number | 445-6805-2-ND - Tape & Reel (TR) 445-6805-1-ND - Cut Tape (CT) 445-6805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E103M125AE |
Description | CAP CER 10000PF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E103M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.64700 | kr.6.47 |
| 50 | kr.0.45900 | kr.22.95 |
| 100 | kr.0.40130 | kr.40.13 |
| 500 | kr.0.30382 | kr.151.91 |
| 1.000 | kr.0.27382 | kr.273.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.24210 | kr.484.20 |
| 4.000 | kr.0.22241 | kr.889.64 |
| 6.000 | kr.0.21256 | kr.1,275.36 |
| 10.000 | kr.0.20166 | kr.2,016.60 |
| 14.000 | kr.0.19528 | kr.2,733.92 |
| 20.000 | kr.0.18915 | kr.3,783.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |


