10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2E103K125AA

DigiKey Part Number
445-2280-2-ND - Tape & Reel (TR)
445-2280-1-ND - Cut Tape (CT)
445-2280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2E103K125AA
Description
CAP CER 10000PF 250V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2E103K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R2E103K125AMTDK3.870445-6061-1-NDkr.1.08000Direct
C2012C0G2E103J125AATDK89.323445-15283-1-NDkr.2.54000Similar
C2012C0G2E103K125AATDK902445-15284-1-NDkr.2.54000Similar
C2012NP02E103J125AATDK1.738445-172529-1-NDkr.3.87000Similar
C2012X7T2V103K085AATDK9.529445-14567-1-NDkr.1.90000Similar
In-Stock: 96.069
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.47600kr.4.76
50kr.0.33340kr.16.67
100kr.0.28910kr.28.91
500kr.0.21506kr.107.53
1.000kr.0.19229kr.192.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.16871kr.337.42
4.000kr.0.15383kr.615.32
6.000kr.0.14638kr.878.28
10.000kr.0.13814kr.1,381.40
14.000kr.0.13332kr.1,866.48
20.000kr.0.12869kr.2,573.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500