6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2A682K085AA

DigiKey Part Number
445-4433-2-ND - Tape & Reel (TR)
445-4433-1-ND - Cut Tape (CT)
445-4433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A682K085AA
Description
CAP CER 6800PF 100V X7R 0805
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A682K085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.58300kr.5.83
50kr.0.41220kr.20.61
100kr.0.35950kr.35.95
500kr.0.27060kr.135.30
1.000kr.0.24320kr.243.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19651kr.786.04
8.000kr.0.18178kr.1,454.24
12.000kr.0.17440kr.2,092.80
20.000kr.0.16623kr.3,324.60
28.000kr.0.16145kr.4,520.60
40.000kr.0.15686kr.6,274.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250