6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2A682K085AA

DigiKey Part Number
445-4433-2-ND - Tape & Reel (TR)
445-4433-1-ND - Cut Tape (CT)
445-4433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A682K085AA
Description
CAP CER 6800PF 100V X7R 0805
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A682K085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R2E682K125AATDK5.317445-4450-1-NDkr.1.01000Upgrade
C2012X7R2E682K125AMTDK1.695445-6060-1-NDkr.1.08000Upgrade
C2012C0G2A682J125AATDK2.016445-15279-1-NDkr.1.65000Similar
C2012C0G2A682K125AATDK803445-15280-1-NDkr.1.65000Similar
C2012C0G2E682J125AATDK14.370445-15293-1-NDkr.2.22000Similar
In-Stock: 474
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.58300kr.5.83
50kr.0.41220kr.20.61
100kr.0.35950kr.35.95
500kr.0.27060kr.135.30
1.000kr.0.24320kr.243.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19651kr.786.04
8.000kr.0.18178kr.1,454.24
12.000kr.0.17440kr.2,092.80
20.000kr.0.16623kr.3,324.60
28.000kr.0.16145kr.4,520.60
40.000kr.0.15686kr.6,274.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250