1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2A152K085AM

DigiKey Part Number
445-6047-2-ND - Tape & Reel (TR)
445-6047-1-ND - Cut Tape (CT)
445-6047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A152K085AM
Description
CAP CER 1500PF 100V X7R 0805
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A152K085AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.315
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.68800kr.6.88
50kr.0.48620kr.24.31
100kr.0.42500kr.42.50
500kr.0.32266kr.161.33
1.000kr.0.29109kr.291.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23687kr.947.48
8.000kr.0.21983kr.1,758.64
12.000kr.0.21131kr.2,535.72
20.000kr.0.20187kr.4,037.40
28.000kr.0.19635kr.5,497.80
40.000kr.0.19104kr.7,641.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500