

C2012X7R2A104M125AE | |
|---|---|
DigiKey Part Number | 445-15932-2-ND - Tape & Reel (TR) 445-15932-1-ND - Cut Tape (CT) 445-15932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A104M125AE |
Description | CAP CER 0.1UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A104M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.92600 | kr.9.26 |
| 50 | kr.0.66580 | kr.33.29 |
| 100 | kr.0.58580 | kr.58.58 |
| 500 | kr.0.45242 | kr.226.21 |
| 1.000 | kr.0.41128 | kr.411.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.36671 | kr.733.42 |
| 4.000 | kr.0.33973 | kr.1,358.92 |
| 6.000 | kr.0.32621 | kr.1,957.26 |
| 10.000 | kr.0.31124 | kr.3,112.40 |
| 14.000 | kr.0.30249 | kr.4,234.86 |
| 20.000 | kr.0.29408 | kr.5,881.60 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

