0.68 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1V684M125AB

DigiKey Part Number
445-14552-2-ND - Tape & Reel (TR)
445-14552-1-ND - Cut Tape (CT)
445-14552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1V684M125AB
Description
CAP CER 0.68UF 35V X7R 0805
Customer Reference
Detailed Description
0.68 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1V684M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1H684K125ABTDK9.480445-7545-1-NDkr.2.54000Upgrade
C2012X7R1H684M125ABTDK3.174445-7546-1-NDkr.2.54000Upgrade
C2012X7R1V684K125ABTDK5.867445-14551-1-NDkr.2.28000Upgrade
C0805C684K5RACTUKEMET57.130399-C0805C684K5RACTUCT-NDkr.1.84000Direct
C0805C684M5RACTUKEMET4.975399-C0805C684M5RACTUCT-NDkr.1.84000Upgrade
In-Stock: 1.750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.57609kr.1,152.18
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.29300kr.12.93
100kr.0.84260kr.84.26
1.000kr.0.60991kr.609.91
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.31900kr.13.19
100kr.0.85970kr.85.97
1.000kr.0.62208kr.622.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000