

C2012X7R1V684M125AB | |
|---|---|
DigiKey Part Number | 445-14552-2-ND - Tape & Reel (TR) 445-14552-1-ND - Cut Tape (CT) 445-14552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1V684M125AB |
Description | CAP CER 0.68UF 35V X7R 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1V684M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H684K125AB | TDK | 9.480 | 445-7545-1-ND | kr.2.54000 | Upgrade |
| C2012X7R1H684M125AB | TDK | 3.174 | 445-7546-1-ND | kr.2.54000 | Upgrade |
| C2012X7R1V684K125AB | TDK | 5.867 | 445-14551-1-ND | kr.2.28000 | Upgrade |
| C0805C684K5RACTU | KEMET | 57.130 | 399-C0805C684K5RACTUCT-ND | kr.1.84000 | Direct |
| C0805C684M5RACTU | KEMET | 4.975 | 399-C0805C684M5RACTUCT-ND | kr.1.84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.57609 | kr.1,152.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.29300 | kr.12.93 |
| 100 | kr.0.84260 | kr.84.26 |
| 1.000 | kr.0.60991 | kr.609.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.31900 | kr.13.19 |
| 100 | kr.0.85970 | kr.85.97 |
| 1.000 | kr.0.62208 | kr.622.08 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

