

C2012X7R1V225M125AE | |
|---|---|
DigiKey Part Number | 445-6799-2-ND - Tape & Reel (TR) 445-6799-1-ND - Cut Tape (CT) 445-6799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1V225M125AE |
Description | CAP CER 2.2UF 35V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1V225M125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H225K125AE | TDK | 321.047 | 445-172487-1-ND | kr.5.20000 | Upgrade |
| C2012X7R1H225M125AE | TDK | 50.983 | 445-172488-1-ND | kr.5.20000 | Upgrade |
| C2012X7R1V225K125AE | TDK | 279.712 | 445-8892-1-ND | kr.5.20000 | Upgrade |
| CGA4J1X7R1V225M125AE | TDK | 432.534 | 445-7956-1-ND | kr.4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.25900 | kr.32.59 |
| 50 | kr.2.50300 | kr.125.15 |
| 100 | kr.2.26970 | kr.226.97 |
| 500 | kr.1.87676 | kr.938.38 |
| 1.000 | kr.1.75517 | kr.1,755.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.60789 | kr.3,215.78 |
| 4.000 | kr.1.52791 | kr.6,111.64 |
| 6.000 | kr.1.48786 | kr.8,927.16 |
| 10.000 | kr.1.44347 | kr.14,434.70 |
| 14.000 | kr.1.41750 | kr.19,845.00 |
| 20.000 | kr.1.39253 | kr.27,850.60 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

