2.2 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1V225M085AC

DigiKey Part Number
445-14548-2-ND - Tape & Reel (TR)
445-14548-1-ND - Cut Tape (CT)
445-14548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1V225M085AC
Description
CAP CER 2.2UF 35V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1V225M085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1V225M125ABTDK2.152445-7552-1-NDkr.3.87000Direct
C2012X7R1H225K125ACTDK614.380445-5968-1-NDkr.3.23000Upgrade
C2012X7R1H225M125ACTDK20.213445-5969-1-NDkr.3.87000Upgrade
C2012X7R1V225K085ACTDK57.908445-14547-1-NDkr.3.17000Upgrade
C2012X7R1V225K125ABTDK3.247445-7551-1-NDkr.3.23000Upgrade
In-Stock: 3.920
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.92100kr.19.21
50kr.1.43540kr.71.77
100kr.1.28640kr.128.64
500kr.1.03430kr.517.15
1.000kr.0.95652kr.956.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.81590kr.3,263.60
8.000kr.0.77380kr.6,190.40
12.000kr.0.75272kr.9,032.64
20.000kr.0.72935kr.14,587.00
28.000kr.0.71568kr.20,039.04
40.000kr.0.70254kr.28,101.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250