0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1H104K085AA

DigiKey Part Number
445-7534-2-ND - Tape & Reel (TR)
445-7534-1-ND - Cut Tape (CT)
445-7534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1H104K085AA
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H104K085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055C104KA12AKYOCERA AVX008055C104KA12A-NDkr.2.96341Direct
AU055C104KA76AKYOCERA AVX0AU055C104KA76A-NDkr.7.41392Direct
C0805C104K5RAC7210KEMET384.343399-C0805C104K5RAC7210CT-NDkr.0.82000Direct
C0805C104K5RACTMKEMET19.006399-C0805C104K5RACTMCT-NDkr.0.95000Direct
C0805C104K5RACTUKEMET4.715.774399-C0805C104K5RACTUCT-NDkr.0.82000Direct
In-Stock: 363.440
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43700kr.4.37
50kr.0.30560kr.15.28
100kr.0.26500kr.26.50
500kr.0.19680kr.98.40
1.000kr.0.17581kr.175.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14438kr.577.52
8.000kr.0.13273kr.1,061.84
12.000kr.0.12690kr.1,522.80
20.000kr.0.12044kr.2,408.80
28.000kr.0.11666kr.3,266.48
40.000kr.0.11303kr.4,521.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000