
C2012X7R1E225K125AE | |
|---|---|
DigiKey Part Number | 445-173659-2-ND - Tape & Reel (TR) 445-173659-1-ND - Cut Tape (CT) 445-173659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E225K125AE |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E225K125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H225K125AE | TDK | 321.497 | 445-172487-1-ND | kr.5.20000 | Upgrade |
| C2012X7R1V225K125AE | TDK | 279.702 | 445-8892-1-ND | kr.5.20000 | Upgrade |
| CGA4J3X7R1E225K125AE | TDK | 34.482 | 445-173707-1-ND | kr.3.55000 | Parametric Equivalent |
| CS0805KKX7R8BB225 | YAGEO | 2.200 | 13-CS0805KKX7R8BB225CT-ND | kr.4.37000 | Parametric Equivalent |
| GCJ21BR71E225KA01K | Murata Electronics | 89.538 | 490-GCJ21BR71E225KA01KCT-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.63600 | kr.16.36 |
| 50 | kr.1.21220 | kr.60.61 |
| 100 | kr.1.08220 | kr.108.22 |
| 500 | kr.0.86250 | kr.431.25 |
| 1.000 | kr.0.79478 | kr.794.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71791 | kr.1,435.82 |
| 4.000 | kr.0.67339 | kr.2,693.56 |
| 6.000 | kr.0.65109 | kr.3,906.54 |
| 10.000 | kr.0.62637 | kr.6,263.70 |
| 14.000 | kr.0.61192 | kr.8,566.88 |
| 20.000 | kr.0.59803 | kr.11,960.60 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

