

C2012X7R1C475K125AB | |
|---|---|
DigiKey Part Number | 445-6859-2-ND - Tape & Reel (TR) 445-6859-1-ND - Cut Tape (CT) 445-6859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1C475K125AB |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1C475K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.77000 | kr.1.77 |
| 10 | kr.1.01800 | kr.10.18 |
| 50 | kr.0.73940 | kr.36.97 |
| 100 | kr.0.65350 | kr.65.35 |
| 500 | kr.0.50914 | kr.254.57 |
| 1.000 | kr.0.46452 | kr.464.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.43643 | kr.872.86 |
| 4.000 | kr.0.40568 | kr.1,622.72 |
| 6.000 | kr.0.39029 | kr.2,341.74 |
| 10.000 | kr.0.37324 | kr.3,732.40 |
| 14.000 | kr.0.36327 | kr.5,085.78 |
| 20.000 | kr.0.35369 | kr.7,073.80 |
| 24.000 | kr.0.34914 | kr.8,379.36 |
| 48.000 | kr.0.33385 | kr.16,024.80 |
| 50.000 | kr.0.33304 | kr.16,652.00 |
| Unit Price without VAT: | kr.1.77000 |
|---|---|
| Unit Price with VAT: | kr.2.21250 |

