


C2012X7R1C225K125AB | |
|---|---|
DigiKey Part Number | 445-1420-2-ND - Tape & Reel (TR) 445-1420-1-ND - Cut Tape (CT) 445-1420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1C225K125AB |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1C225K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1C225K085AB | TDK | 3.703 | 445-14531-1-ND | kr.1.27000 | Direct |
| C2012X7R1E225K085AB | TDK | 195.112 | 445-14535-1-ND | kr.2.41000 | Upgrade |
| C2012X7R1E225K125AB | TDK | 117.182 | 445-6860-1-ND | kr.2.54000 | Upgrade |
| C2012X7R1H225K125AC | TDK | 614.480 | 445-5968-1-ND | kr.3.23000 | Upgrade |
| C2012X7R1V225K085AC | TDK | 57.908 | 445-14547-1-ND | kr.3.17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.65300 | kr.6.53 |
| 50 | kr.0.46400 | kr.23.20 |
| 100 | kr.0.40510 | kr.40.51 |
| 500 | kr.0.30686 | kr.153.43 |
| 1.000 | kr.0.27661 | kr.276.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.24460 | kr.489.20 |
| 4.000 | kr.0.22475 | kr.899.00 |
| 6.000 | kr.0.21483 | kr.1,288.98 |
| 10.000 | kr.0.20384 | kr.2,038.40 |
| 14.000 | kr.0.19741 | kr.2,763.74 |
| 20.000 | kr.0.19123 | kr.3,824.60 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

