

C2012X6S1E105K085AB | |
|---|---|
DigiKey Part Number | 445-14493-2-ND - Tape & Reel (TR) 445-14493-1-ND - Cut Tape (CT) 445-14493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1E105K085AB |
Description | CAP CER 1UF 25V X6S 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1E105K085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1H105K085AB | TDK | 5.173 | 445-14501-1-ND | kr.1.59000 | Upgrade |
| C2012X6S1H105K125AB | TDK | 3.035 | 445-7595-1-ND | kr.2.22000 | Upgrade |
| C2012X6S1V105K085AB | TDK | 3.446 | 445-14513-1-ND | kr.1.59000 | Upgrade |
| C2012X7R1E105K085AB | TDK | 6.967 | 445-14533-1-ND | kr.1.59000 | Upgrade |
| C2012X7R1E105K125AB | TDK | 60.057 | 445-1354-1-ND | kr.1.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88100 | kr.8.81 |
| 50 | kr.0.63400 | kr.31.70 |
| 100 | kr.0.55790 | kr.55.79 |
| 500 | kr.0.43048 | kr.215.24 |
| 1.000 | kr.0.39111 | kr.391.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31932 | kr.1,277.28 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

