

C2012X6S1C475M085AC | |
|---|---|
DigiKey Part Number | 445-14490-2-ND - Tape & Reel (TR) 445-14490-1-ND - Cut Tape (CT) 445-14490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1C475M085AC |
Description | CAP CER 4.7UF 16V X6S 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1C475M085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1C475K085AC | TDK | 1.350 | 445-14489-1-ND | kr.2.54000 | Upgrade |
| C2012X6S1C475K125AC | TDK | 1.994 | 445-7609-1-ND | kr.2.41000 | Upgrade |
| C2012X6S1E475K125AC | TDK | 4.219 | 445-7605-1-ND | kr.3.30000 | Upgrade |
| C2012X6S1H475K125AC | TDK | 0 | 445-7599-1-ND | kr.3.30000 | Upgrade |
| C2012X6S1H475M125AC | TDK | 638 | 445-7600-1-ND | kr.3.87000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.52200 | kr.15.22 |
| 50 | kr.1.12480 | kr.56.24 |
| 100 | kr.1.00240 | kr.100.24 |
| 500 | kr.0.79618 | kr.398.09 |
| 1.000 | kr.0.73240 | kr.732.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61866 | kr.2,474.64 |
| 8.000 | kr.0.58419 | kr.4,673.52 |
| 12.000 | kr.0.56692 | kr.6,803.04 |
| 20.000 | kr.0.54780 | kr.10,956.00 |
| 28.000 | kr.0.53661 | kr.15,025.08 |
| 40.000 | kr.0.52585 | kr.21,034.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

