4.7 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S1C475K125AC

DigiKey Part Number
445-7609-2-ND - Tape & Reel (TR)
445-7609-1-ND - Cut Tape (CT)
445-7609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1C475K125AC
Description
CAP CER 4.7UF 16V X6S 0805
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1C475K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S1C475K085ACTDK1.350445-14489-1-NDkr.2.54000Direct
C2012X7R1C475K125ABTDK321.427445-6859-1-NDkr.1.84000Direct
C2012X6S1E475K125ACTDK4.219445-7605-1-NDkr.3.30000Upgrade
C2012X6S1H475K125ACTDK0445-7599-1-NDkr.3.30000Upgrade
C2012X6S1V475K125ABTDK1.242445-7601-1-NDkr.3.61000Upgrade
In-Stock: 1.994
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.42000kr.14.20
50kr.1.04480kr.52.24
100kr.0.92940kr.92.94
500kr.0.73506kr.367.53
1.000kr.0.67508kr.675.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.60791kr.1,215.82
4.000kr.0.56851kr.2,274.04
6.000kr.0.54879kr.3,292.74
10.000kr.0.52694kr.5,269.40
14.000kr.0.51417kr.7,198.38
20.000kr.0.50188kr.10,037.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250