10 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S0J106K085AC

DigiKey Part Number
445-7617-2-ND - Tape & Reel (TR)
445-7617-1-ND - Cut Tape (CT)
445-7617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S0J106K085AC
Description
CAP CER 10UF 6.3V X6S 0805
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S0J106K085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S1A106K085ACTDK66.976445-7613-1-NDkr.1.59000Direct
C2012X6S1A106K125ABTDK1.990445-14474-1-NDkr.2.41000Upgrade
C2012X6S1C106K085ACTDK109.116445-14483-1-NDkr.1.65000Upgrade
C2012X6S1C106K125ACTDK117.019445-7611-1-NDkr.2.22000Upgrade
C2012X7R0J106K125ABTDK156.614445-C2012X7R0J106K125ABCT-NDkr.2.35000Upgrade
In-Stock: 2.193
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.95700kr.9.57
50kr.0.69100kr.34.55
100kr.0.60860kr.60.86
500kr.0.47094kr.235.47
1.000kr.0.42852kr.428.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35455kr.1,418.20
8.000kr.0.33163kr.2,653.04
12.000kr.0.32015kr.3,841.80
20.000kr.0.30744kr.6,148.80
28.000kr.0.30000kr.8,400.00
40.000kr.0.29285kr.11,714.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250