6.8 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1V685M125AC

DigiKey Part Number
445-14434-2-ND - Tape & Reel (TR)
445-14434-1-ND - Cut Tape (CT)
445-14434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1V685M125AC
Description
CAP CER 6.8UF 35V X5R 0805
Customer Reference
Detailed Description
6.8 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1V685M125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1V685K125ACTDK27.245445-14433-1-NDkr.3.99000Upgrade
In-Stock: 4.002
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.47900kr.24.79
50kr.1.87660kr.93.83
100kr.1.69150kr.169.15
500kr.1.37870kr.689.35
1.000kr.1.28207kr.1,282.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.16827kr.2,336.54
4.000kr.1.10473kr.4,418.92
6.000kr.1.07290kr.6,437.40
10.000kr.1.03764kr.10,376.40
14.000kr.1.01702kr.14,238.28
20.000kr.0.99719kr.19,943.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750