15 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1V156M125AC

DigiKey Part Number
445-14423-2-ND - Tape & Reel (TR)
445-14423-1-ND - Cut Tape (CT)
445-14423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1V156M125AC
Description
CAP CER 15UF 35V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1V156M125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50.392
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.91600kr.29.16
50kr.2.22920kr.111.46
100kr.2.01610kr.201.61
500kr.1.65752kr.828.76
1.000kr.1.54671kr.1,546.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.41395kr.2,827.90
4.000kr.1.34102kr.5,364.08
6.000kr.1.30449kr.7,826.94
10.000kr.1.26401kr.12,640.10
14.000kr.1.24034kr.17,364.76
20.000kr.1.21758kr.24,351.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250