

C2012X5R1E225K125AC | |
|---|---|
DigiKey Part Number | 445-7629-2-ND - Tape & Reel (TR) 445-7629-1-ND - Cut Tape (CT) 445-7629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E225K125AC |
Description | CAP CER 2.2UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E225K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.80500 | kr.8.05 |
| 50 | kr.0.57560 | kr.28.78 |
| 100 | kr.0.50590 | kr.50.59 |
| 500 | kr.0.38776 | kr.193.88 |
| 1.000 | kr.0.35130 | kr.351.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.31222 | kr.624.44 |
| 4.000 | kr.0.28830 | kr.1,153.20 |
| 6.000 | kr.0.27634 | kr.1,658.04 |
| 10.000 | kr.0.26309 | kr.2,630.90 |
| 14.000 | kr.0.25535 | kr.3,574.90 |
| 20.000 | kr.0.24790 | kr.4,958.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

