

C2012X5R1E156M125AC | |
|---|---|
DigiKey Part Number | 445-9078-2-ND - Tape & Reel (TR) 445-9078-1-ND - Cut Tape (CT) 445-9078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E156M125AC |
Description | CAP CER 15UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E156M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.53000 | kr.25.30 |
| 50 | kr.1.91840 | kr.95.92 |
| 100 | kr.1.72960 | kr.172.96 |
| 500 | kr.1.41142 | kr.705.71 |
| 1.000 | kr.1.31308 | kr.1,313.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.19696 | kr.2,393.92 |
| 4.000 | kr.1.13231 | kr.4,529.24 |
| 6.000 | kr.1.09993 | kr.6,599.58 |
| 10.000 | kr.1.06404 | kr.10,640.40 |
| 14.000 | kr.1.04305 | kr.14,602.70 |
| 20.000 | kr.1.02286 | kr.20,457.20 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

