

C2012X5R1E106M125AB | |
|---|---|
DigiKey Part Number | 445-5985-2-ND - Tape & Reel (TR) 445-5985-1-ND - Cut Tape (CT) 445-5985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E106M125AB |
Description | CAP CER 10UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E106M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1E106M085AC | TDK | 11.607 | 445-14388-1-ND | kr.3.61000 | Direct |
| C2012X5R1E106K085AC | TDK | 194.957 | 445-14387-1-ND | kr.3.61000 | Upgrade |
| C2012X5R1E106K125AB | TDK | 0 | 445-5984-1-ND | kr.1.97000 | Upgrade |
| C2012X5R1V106K085AC | TDK | 663.918 | 445-14417-1-ND | kr.2.92000 | Upgrade |
| C2012X5R1V106K125AC | TDK | 289.840 | 445-14418-1-ND | kr.2.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.24900 | kr.12.49 |
| 50 | kr.0.91300 | kr.45.65 |
| 100 | kr.0.80960 | kr.80.96 |
| 500 | kr.0.63564 | kr.317.82 |
| 1.000 | kr.0.58201 | kr.582.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.52261 | kr.1,045.22 |
| 4.000 | kr.0.48739 | kr.1,949.56 |
| 6.000 | kr.0.46976 | kr.2,818.56 |
| 10.000 | kr.0.45023 | kr.4,502.30 |
| 14.000 | kr.0.43881 | kr.6,143.34 |
| 20.000 | kr.0.42784 | kr.8,556.80 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

