22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1A226M125AB

DigiKey Part Number
445-7665-2-ND - Tape & Reel (TR)
445-7665-1-ND - Cut Tape (CT)
445-7665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1A226M125AB
Description
CAP CER 22UF 10V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1A226M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.46500kr.14.65
50kr.1.07660kr.53.83
100kr.0.95860kr.95.86
500kr.0.75954kr.379.77
1.000kr.0.69810kr.698.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.62903kr.1,258.06
4.000kr.0.58862kr.2,354.48
6.000kr.0.56839kr.3,410.34
10.000kr.0.54598kr.5,459.80
14.000kr.0.53288kr.7,460.32
20.000kr.0.52027kr.10,405.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750