10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1A106M085AB

DigiKey Part Number
445-7659-2-ND - Tape & Reel (TR)
445-7659-1-ND - Cut Tape (CT)
445-7659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1A106M085AB
Description
CAP CER 10UF 10V X5R 0805
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1A106M085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (56)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1C106M085ACTDK120.171445-7645-1-NDkr.1.41000Direct
C2012X5R1A106K085ABTDK68.988445-7658-1-NDkr.1.67000Upgrade
C2012X5R1C106K085ACTDK57.791445-7644-1-NDkr.1.41000Upgrade
C2012X5R1E106K085ACTDK189.709445-14387-1-NDkr.3.65000Upgrade
C2012X5R1E106K125ABTDK0445-5984-1-NDkr.1.99000Upgrade
In-Stock: 6.998
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.86500kr.8.65
50kr.0.62040kr.31.02
100kr.0.54550kr.54.55
500kr.0.41948kr.209.74
1.000kr.0.38063kr.380.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31327kr.1,253.08
8.000kr.0.29230kr.2,338.40
12.000kr.0.28180kr.3,381.60
20.000kr.0.27017kr.5,403.40
28.000kr.0.26337kr.7,374.36
40.000kr.0.25683kr.10,273.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750