

C2012X5R0J156M085AB | |
|---|---|
DigiKey Part Number | 445-7676-2-ND - Tape & Reel (TR) 445-7676-1-ND - Cut Tape (CT) 445-7676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R0J156M085AB |
Description | CAP CER 15UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 15 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R0J156M085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.56800 | kr.25.68 |
| 50 | kr.1.94760 | kr.97.38 |
| 100 | kr.1.75740 | kr.175.74 |
| 500 | kr.1.43500 | kr.717.50 |
| 1.000 | kr.1.33546 | kr.1,335.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.15226 | kr.4,609.04 |
| 8.000 | kr.1.09836 | kr.8,786.88 |
| 12.000 | kr.1.07136 | kr.12,856.32 |
| 20.000 | kr.1.04143 | kr.20,828.60 |
| 28.000 | kr.1.02394 | kr.28,670.32 |
| 40.000 | kr.1.00710 | kr.40,284.00 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

