

C2012X5R0J106M085AB | |
|---|---|
DigiKey Part Number | 445-7675-2-ND - Tape & Reel (TR) 445-7675-1-ND - Cut Tape (CT) 445-7675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R0J106M085AB |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R0J106M085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.80500 | kr.8.05 |
| 50 | kr.0.57560 | kr.28.78 |
| 100 | kr.0.50590 | kr.50.59 |
| 500 | kr.0.38776 | kr.193.88 |
| 1.000 | kr.0.35130 | kr.351.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28830 | kr.1,153.20 |
| 8.000 | kr.0.26865 | kr.2,149.20 |
| 12.000 | kr.0.25880 | kr.3,105.60 |
| 20.000 | kr.0.24790 | kr.4,958.00 |
| 28.000 | kr.0.24153 | kr.6,762.84 |
| 40.000 | kr.0.23540 | kr.9,416.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

