Direct

C2012NP02W391J060AA | |
|---|---|
DigiKey Part Number | 445-172508-2-ND - Tape & Reel (TR) 445-172508-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012NP02W391J060AA |
Description | CAP CER 390PF 450V NP0 0805 |
Customer Reference | |
Detailed Description | 390 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02W391J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C391JCRACTU | KEMET | 0 | 399-C0805C391JCRACTUTR-ND | kr.0.76762 | Direct |


