220 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012NP02W221J060AA

DigiKey Part Number
445-172505-2-ND - Tape & Reel (TR)
445-172505-1-ND - Cut Tape (CT)
445-172505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012NP02W221J060AA
Description
CAP CER 220PF 450V NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012NP02W221J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.42000kr.14.20
50kr.1.04480kr.52.24
100kr.0.92940kr.92.94
500kr.0.73506kr.367.53
1.000kr.0.67508kr.675.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56851kr.2,274.04
8.000kr.0.53610kr.4,288.80
12.000kr.0.51987kr.6,238.44
20.000kr.0.50188kr.10,037.60
28.000kr.0.49136kr.13,758.08
40.000kr.0.48124kr.19,249.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250