

C2012NP02A822J125AA | |
|---|---|
DigiKey Part Number | 445-15410-2-ND - Tape & Reel (TR) 445-15410-1-ND - Cut Tape (CT) 445-15410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02A822J125AA |
Description | CAP CER 8200PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02A822J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2A822J125AA | TDK | 568 | 445-15281-1-ND | kr.1.84000 | Direct |
| C2012C0G2E822J125AA | TDK | 7.035 | 445-15295-1-ND | kr.2.41000 | Upgrade |
| C2012NP02E822J125AA | TDK | 5.800 | 445-172528-1-ND | kr.2.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.68600 | kr.16.86 |
| 50 | kr.1.25160 | kr.62.58 |
| 100 | kr.1.11770 | kr.111.77 |
| 500 | kr.0.89242 | kr.446.21 |
| 1.000 | kr.0.82293 | kr.822.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.74384 | kr.1,487.68 |
| 4.000 | kr.0.69813 | kr.2,792.52 |
| 6.000 | kr.0.67524 | kr.4,051.44 |
| 10.000 | kr.0.64988 | kr.6,498.80 |
| 14.000 | kr.0.63505 | kr.8,890.70 |
| 20.000 | kr.0.62078 | kr.12,415.60 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

