Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C2012NP02A392J125AA | |
|---|---|
DigiKey Part Number | 445-14358-2-ND - Tape & Reel (TR) 445-14358-1-ND - Cut Tape (CT) 445-14358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02A392J125AA |
Description | CAP CER 3900PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02A392J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2A392J125AA | TDK | 80.674 | 445-4138-1-ND | kr.1.33000 | Direct |
| C2012C0G2E392J125AA | TDK | 1.968 | 445-15287-1-ND | kr.1.65000 | Upgrade |
| C2012C0G2W391K060AA | TDK | 0 | 445-15326-1-ND | kr.0.31827 | Upgrade |
| C2012C0G2W392J125AA | TDK | 2.083 | 445-15327-1-ND | kr.2.09000 | Upgrade |
| C2012C0G2W392K125AA | TDK | 2.000 | 445-15328-1-ND | kr.2.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.43315 | kr.866.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.11000 | kr.11.10 |
| 50 | kr.0.79120 | kr.39.56 |
| 100 | kr.0.69360 | kr.69.36 |
| 500 | kr.0.52748 | kr.263.74 |
| 1.000 | kr.0.47569 | kr.475.69 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |


