

C2012JB1V225K085AB | |
|---|---|
DigiKey Part Number | 445-11523-2-ND - Tape & Reel (TR) 445-11523-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1V225K085AB |
Description | CAP CER 2.2UF 35V JB 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1V225K085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.1.89000 | kr.18.90 |
| 50 | kr.1.41460 | kr.70.73 |
| 100 | kr.1.26740 | kr.126.74 |
| 500 | kr.1.01902 | kr.509.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.79938 | kr.3,197.52 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |

