C2012JB1E475M085AC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 310
Unit Price: kr.2.96000
Datasheet

Upgrade


TDK
In Stock: 22.201
Unit Price: kr.3.28000
Datasheet

Upgrade


TDK
In Stock: 115
Unit Price: kr.2.96000
Datasheet

Upgrade


TDK
In Stock: 485.966
Unit Price: kr.1.13448
Datasheet

Similar


TDK
In Stock: 18.178
Unit Price: kr.3.34000
Datasheet

Similar


TDK
In Stock: 1.747.868
Unit Price: kr.1.67000
Datasheet

Similar


TDK
In Stock: 1.070
Unit Price: kr.3.34000
Datasheet

Similar


TDK
In Stock: 30.357
Unit Price: kr.1.67000
Datasheet

Similar


TDK
In Stock: 73.243
Unit Price: kr.3.15000
Datasheet

Similar


TDK
In Stock: 105.530
Unit Price: kr.3.92000
Datasheet

Similar


TDK
In Stock: 18.885
Unit Price: kr.1.99000
Datasheet

Similar


TDK
In Stock: 3.850
Unit Price: kr.2.70000
Datasheet

Similar


TDK
In Stock: 4.219
Unit Price: kr.3.34000
Datasheet

Similar


TDK
In Stock: 65.505
Unit Price: kr.3.34000
Datasheet
4.7 µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric)

C2012JB1E475M085AC

DigiKey Part Number
445-11482-2-ND - Tape & Reel (TR)
445-11482-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012JB1E475M085AC
Description
CAP CER 4.7UF 25V JB 0805
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012JB1E475M085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes