

C2012JB1C685K125AC | |
|---|---|
DigiKey Part Number | 445-11455-2-ND - Tape & Reel (TR) 445-11455-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1C685K125AC |
Description | CAP CER 6.8UF 16V JB 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1C685K125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.50500 | kr.15.05 |
| 50 | kr.1.10860 | kr.55.43 |
| 100 | kr.0.98760 | kr.98.76 |
| 500 | kr.0.78434 | kr.392.17 |
| 1.000 | kr.0.72157 | kr.721.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.65313 | kr.1,306.26 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |

