C2012JB1C475M085AB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2.000
Unit Price: kr.0.59219
Datasheet

Upgrade


TDK
In Stock: 166
Unit Price: kr.2.47000
Datasheet

Upgrade


TDK
In Stock: 485
Unit Price: kr.2.28000
Datasheet

Upgrade


TDK
In Stock: 22.201
Unit Price: kr.3.23000
Datasheet

Upgrade


TDK
In Stock: 115
Unit Price: kr.2.92000
Datasheet

Upgrade


TDK
In Stock: 310
Unit Price: kr.2.92000
Datasheet

Upgrade


TDK
In Stock: 481.936
Unit Price: kr.3.74000
Datasheet

Similar


TDK
In Stock: 128
Unit Price: kr.2.54000
Datasheet

Similar


TDK
In Stock: 4.788
Unit Price: kr.2.54000
Datasheet

Similar


TDK
In Stock: 19.000
Unit Price: kr.1.27000
Datasheet

Similar


TDK
In Stock: 9.485
Unit Price: kr.1.14000
Datasheet

Similar


TDK
In Stock: 3.727
Unit Price: kr.2.54000
Datasheet

Similar


TDK
In Stock: 2.491
Unit Price: kr.1.27000
Datasheet

Similar


TDK
In Stock: 18.178
Unit Price: kr.3.30000
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor JB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 16V Ceramic Capacitor JB 0805 (2012 Metric)

C2012JB1C475M085AB

DigiKey Part Number
445-11452-2-ND - Tape & Reel (TR)
445-11452-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012JB1C475M085AB
Description
CAP CER 4.7UF 16V JB 0805
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012JB1C475M085AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes