

C2012JB1C106K125AB | |
|---|---|
DigiKey Part Number | 445-11430-2-ND - Tape & Reel (TR) 445-11430-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1C106K125AB |
Description | CAP CER 10UF 16V JB 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1C106K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.25400 | kr.12.54 |
| 50 | kr.0.91560 | kr.45.78 |
| 100 | kr.0.81210 | kr.81.21 |
| 500 | kr.0.63862 | kr.319.31 |
| 1.000 | kr.0.58500 | kr.585.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.54093 | kr.1,081.86 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

