

C2012CH2E392K125AA | |
|---|---|
DigiKey Part Number | 445-15354-2-ND - Tape & Reel (TR) 445-15354-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH2E392K125AA |
Description | CAP CER 3900PF 250V CH 0805 |
Customer Reference | |
Detailed Description | 3900 pF ±10% 250V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2E392K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2E392J125AA | TDK | 1.968 | 445-15287-1-ND | kr.1.65000 | Similar |
| C2012C0G2E392K125AA | TDK | 3.991 | 445-15288-1-ND | kr.1.71000 | Similar |
| C2012C0G2W392J125AA | TDK | 2.083 | 445-15327-1-ND | kr.2.09000 | Similar |
| C2012C0G2W392K125AA | TDK | 2.000 | 445-15328-1-ND | kr.2.03000 | Similar |
| C2012NP02E392J125AA | TDK | 265 | 445-172524-1-ND | kr.2.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.91300 | kr.9.13 |
| 100 | kr.0.60230 | kr.60.23 |
| 1.000 | kr.0.42973 | kr.429.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.39397 | kr.787.94 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

