Upgrade
Similar
Similar


C2012CH1H822J060AA | |
|---|---|
DigiKey Part Number | 445-11355-2-ND - Tape & Reel (TR) 445-11355-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH1H822J060AA |
Description | CAP CER 8200PF 50V CH 0805 |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH1H822J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C822J5GACTU | KEMET | 8.335 | 399-C0805C822J5GACTUCT-ND | kr.4.81000 | Upgrade |
| C0805C822J1RACTU | KEMET | 2.048 | 399-C0805C822J1RACTUCT-ND | kr.2.56000 | Similar |
| C0805C822J5RACTU | KEMET | 7.351 | 399-C0805C822J5RACTUCT-ND | kr.2.31000 | Similar |


