Similar
Direct
Similar
Similar
Similar
Similar
Similar


C2012CH1H392K060AA | |
|---|---|
DigiKey Part Number | 445-11348-2-ND - Tape & Reel (TR) 445-11348-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH1H392K060AA |
Description | CAP CER 3900PF 50V CH 0805 |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH1H392K060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H392J060AA | TDK | 12.398 | 445-7510-1-ND | kr.0.95000 | Similar |
| C0805C392K5RACTU | KEMET | 15.447 | 399-C0805C392K5RACTUCT-ND | kr.1.71000 | Direct |
| C0805C392J1RACTU | KEMET | 0 | 399-C0805C392J1RACTUTR-ND | kr.0.60653 | Similar |
| C0805C392J2RACTU | KEMET | 0 | 399-C0805C392J2RACTUTR-ND | kr.0.71828 | Similar |
| C0805C392J5RACTU | KEMET | 1.550 | 399-C0805C392J5RACTUCT-ND | kr.2.28000 | Similar |



