470 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2W471J060AA

DigiKey Part Number
445-15329-2-ND - Tape & Reel (TR)
445-15329-1-ND - Cut Tape (CT)
445-15329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2W471J060AA
Description
CAP CER 470PF 450V C0G 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2W471J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.203
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.91700kr.9.17
50kr.0.65760kr.32.88
100kr.0.57880kr.57.88
500kr.0.44664kr.223.32
1.000kr.0.40582kr.405.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33488kr.1,339.52
8.000kr.0.31284kr.2,502.72
12.000kr.0.30181kr.3,621.72
20.000kr.0.28958kr.5,791.60
28.000kr.0.28244kr.7,908.32
40.000kr.0.27557kr.11,022.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000