Parametric Equivalent

C2012C0G2W392J125AE | |
|---|---|
DigiKey Part Number | 445-180305-2-ND - Tape & Reel (TR) 445-180305-1-ND - Cut Tape (CT) 445-180305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W392J125AE |
Description | CAP CER 3900PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W392J125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J4C0G2W392J125AE | TDK | 0 | 445-175699-1-ND | kr.2.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.42000 | kr.14.20 |
| 50 | kr.1.04480 | kr.52.24 |
| 100 | kr.0.92940 | kr.92.94 |
| 500 | kr.0.73506 | kr.367.53 |
| 1.000 | kr.0.67508 | kr.675.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.60791 | kr.1,215.82 |
| 4.000 | kr.0.56851 | kr.2,274.04 |
| 6.000 | kr.0.54879 | kr.3,292.74 |
| 10.000 | kr.0.52694 | kr.5,269.40 |
| 14.000 | kr.0.51417 | kr.7,198.38 |
| 20.000 | kr.0.50188 | kr.10,037.60 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |


