2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2W222J085AA

DigiKey Part Number
445-15315-2-ND - Tape & Reel (TR)
445-15315-1-ND - Cut Tape (CT)
445-15315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2W222J085AA
Description
CAP CER 2200PF 450V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2W222J085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.11600kr.11.16
50kr.0.81020kr.40.51
100kr.0.71710kr.71.71
500kr.0.55944kr.279.72
1.000kr.0.51094kr.510.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42567kr.1,702.68
8.000kr.0.39944kr.3,195.52
12.000kr.0.38630kr.4,635.60
20.000kr.0.37174kr.7,434.80
28.000kr.0.36323kr.10,170.44
40.000kr.0.35505kr.14,202.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500